QG 030 - 353/12 | ebm-papst
DC-tangential blowers, 12 V, 155 m³/h, QG 030
Unit Price (€ / pc.)
111.6934 € *
Available: 37 pcs.
Leadtime: 2 Weeks **
DC tangential blower, QG 030 - 353/12, ebm-papst
The QG 030 - 353/12 is a tangential blower with high air flow rate, electronically commutated external rotor motor with ball bearing system and integrated electronic commutation system, polarity reversal/blockage and overload protection. Impeller bracket with friction bearing, impeller and fan housing made of aluminum, housing side parts made of plastic.
Technical specifications
Width | 415.4 mm | |
speed | 3600 1/min | |
Height | 47.5 mm | |
Type of bearing | ball bearing | |
Rated voltage | 12 V | |
Sound pressure level | 51 db | |
Depth | 50 mm | |
Volume flow | 155 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |