QG 030 - 198/12 | ebm-papst

DC-tangential blowers, 12 V, 100 m³/h, QG 030

Order No.: 88B9702
EAN: 4099889484823
MPN:
QG 030 - 198/12
9392715011
Series: QG 030
ebm-papst
QG 030 - 198/12 ebm-papst Tangential Blowers, diagonal fans
Image may differ
Unit Price (€ / pc.)
148.3454 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
148.35 € *
Price list
Quantity
Price per unit*
1 pcs.
148.3454 €
3 pcs.
143.9067 €
10 pcs.
138.9563 €
25 pcs.
135.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC tangential blower, QG 030 - 198/12, ebm-papst

The QG 030 - 198/12 is a tangential blower with high air flow rate, electronically commutated external rotor motor with ball bearing system and integrated electronic commutation system, polarity reversal/blockage and overload protection. Impeller bracket with friction bearing, impeller and fan housing made of aluminum, housing side parts made of plastic.

Technical specifications
Width 260.4 mm
speed 4250 1/min
Height 47.5 mm
Type of bearing ball bearing
Rated voltage 12 V
Sound pressure level 51 db
Depth 50 mm
Volume flow 100 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead