UB3F3-500 | SUNON
DC radial fan, 3 V, 15 x 15 x 3 mm, 0.004 m³/min, 30 dB, vapo, SUNON UB3F3-500
Order No.: 90B3304
EAN: 4099889484762
MPN:
UB3F3-500
D01000761F-00
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Available in 4 Days: 134 pcs.
Leadtime: 1 Week **
DC radial fan, UB3F3-500, SUNON
This product has the innovative design with the lowest energy consumption, environmentally friendly materials which have passed IP55 waterproof and dustproof. Used in portable devices such as mobile devices, computer information, network communications, consumer electronics, medical industry, security monitoring, etc.
Technical specifications
Width | 15 mm | |
speed | 14000 1/min | |
Height | 15 mm | |
Type of bearing | vapo | |
Rated voltage | 3 V | |
Sound pressure level | 30 db | |
Depth | 3 mm | |
Volume flow | 0.004 m³/min |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |