TZL 150-2424 | TRACO POWER
DC/DC converter, 18-36 VDC, 151 W, 1 output, 24 VDC, 80 % efficiency, TZL 150-2424
As a private customer, you can buy this item as soon as we have it back in stock.
DC/DC converters, Traco TZL 150-2424
This range of boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 6.3 A | |
Width | 99.1 mm | |
Input voltage AC | 18-36 VDC | |
Height | 50 mm | |
Isolation voltage | 1.5 kV | |
Length | 198.9 mm | |
Power | 151 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |