TZL 060-2412 | TRACO POWER

DC/DC converter, 18-36 VDC, 60 W, 1 output, 12 VDC, 80 % efficiency, TZL 060-2412

Order No.: 32C2905
EAN: 4099891318895
MPN:
TZL 060-2412
Series: TZL
TRACO POWER
TZL 060-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
92.0703 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
92.07 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0703 €
10 pcs.
82.8597 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TZL 060-2412

This range of boxed DC/DC converter are designed for all applications, where high reliability and long lifetime are important. They provide excellent electric specifications and full compliance to the European EMC and low voltage directive. International safety approvals qualify these converter for worldwide use. With their low profile case and screw terminal block they are easy to install in any equipment.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 5 A
Width 95 mm
Input voltage AC 18-36 VDC
Height 31.8 mm
Isolation voltage 1.5 kV
Length 159 mm
Power 60 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead