TSRN 1-2450SM | TRACO POWER

DC/DC converter, 6.5-42 VDC, 5 W, 1 output, 5 VDC, 92 % efficiency, TSRN 1-2450SM

Order No.: 32C2847
EAN: 4099891318871
MPN:
TSRN 1-2450SM
Series: TSRN 1SM
TRACO POWER
TSRN 1-2450SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-2450SM

The new TSRN-1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95 % allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~4 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency, low standby power consumption and remote On/Off function make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1 A
Design SMD
Width 9.3 mm
Input voltage AC 6.5-42 VDC
Height 7.3 mm
Length 15.2 mm
Power 5 W
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead