TSRN 1-2425A | TRACO POWER

DC/DC converter, 4.6-42 VDC, 3 W, 1 output, 2.5 VDC, 83 % efficiency, TSRN 1-2425A

Order No.: 32C2838
EAN: 4099891318789
MPN:
TSRN 1-2425A
Series: TSRN 1
TRACO POWER
TSRN 1-2425A TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-2425A

The new TSRN-1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 95 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC 2.5 VDC
Output current 1 A
Design SIP3
Width 10.2 mm
Input voltage AC 4.6-42 VDC
Height 7.5 mm
Length 11.7 mm
Power 3 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead