TSR 0.5-2465 | TRACO POWER

DC/DC converter, 8-32 VDC, 3 W, 1 output, 6.5 VDC, 95 % efficiency, TSR 0.5-2465

Order No.: 32C2815
EAN: 4099891318550
MPN:
TSR 0.5-2465
Series: TSR 0.5
TRACO POWER
TSR 0.5-2465 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 0.5-2465

TSR-0.5 is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.

Technical specifications
Number of outputs 1
Output voltage DC 6.5 VDC
Output current 500 mA
Design SIP3
Width 7.6 mm
Input voltage AC 8-32 VDC
Height 10.2 mm
Length 11.5 mm
Power 3 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead