TSN 1-2460 | TRACO POWER

DC/DC converter, -8-32 VDC, 6 W, 1 output, -6 VDC, 86.5 % efficiency, TSN 1-2460

Order No.: 32C2769
EAN: 4099891318383
MPN:
TSN 1-2460
Series: TSN 1
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TSN 1-2460, TRACO

The new TSN-1 series step-down switching regulators are a drop-in replacement for the inefficient 79xx series linear regulators. A high efficiency of up to 96% enables full load operation up to an ambient temperature of +70°C (+85°C with derating) without the need for a heat sink or forced air cooling.

Features

  • Non isolated converter for negative output
  • Small size and low profile
  • No heat sink required
  • High efficiency up to 96
  • Operating temperature range -40°C to +85°C
Technical specifications
Number of outputs 1
Output voltage DC -6 VDC
Output current -1 A
Design SIP3
Width 7.5 mm
Input voltage AC -8-32 VDC
Height 16.5 mm
Length 11.7 mm
Power 6 W
efficiency 86.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Number of outputs
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
efficiency
Power
Design
Number of outputs