TRV 1-0511 | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 84 % efficiency, TRV 1-0511

Order No.: 32C2737
EAN: 4099891318062
MPN:
TRV 1-0511
Series: TRV 1
TRACO POWER
TRV 1-0511 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRV 1-0511

The TRV-1 series are ultra miniature, 1 Watt DC/DC-converters with high 3000VDC I/O-isolation and semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 200 mA
Design SIP7
Width 6.1 mm
Input voltage AC 4.5-5.5 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead