TMV 0512SHI | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 12 VDC, 77 % efficiency, TMV 0512SHI

Order No.: 32C2588
EAN: 4099891317218
MPN:
TMV 0512SHI
Series: TMV HI
TRACO POWER
TMV 0512SHI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 0512SHI

The TMV-HI series is a range of 1 Watt non regulated dc/dc-converters with very high I/O-isolation. They come in a very compact SIP-7 package.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 84 mA
Design SIP7
Width 7.5 mm
Input voltage AC 4.5-5.5 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 1 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead