TMV 1215DEN | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 0.9 W, 2 outputs, ±15 VDC, 75 % efficiency, TMV 1215DEN

Order No.: 32C2580
EAN: 4099891317133
MPN:
TMV 1215DEN
Series: TMV EN
TRACO POWER
TMV 1215DEN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 1215DEN

The TMV-EN series is a range of 1 Watt non-regulated DC/DC converters with high I/O-isolation. This product features an isolation barrier which is approved for supplementary an reinforced insulation. SMD construction and a special designed toroidal transformer made it possible to built these converters in a standard SIP package with a very small footprint. These features making the TMV-EN series an economical solution in many DC/DC converter applications requiring safety agency approval.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 30 mA
Design SIP7
Width 7.5 mm
Input voltage AC 10.8-13.2 VDC
Height 12.5 mm
Isolation voltage 3 kV
Length 22 mm
Power 0.9 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead