TMR 3-0511HI | TRACO POWER

DC/DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, TMR 3-0511HI

Order No.: 32C2365
EAN: 4099891315436
MPN:
TMR 3-0511HI
Series: TMR 3HI
TRACO POWER
TMR 3-0511HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
21.2653 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-0511HI

The TMR-3HI series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design SIP8
Width 9.2 mm
Input voltage AC 4.5-9 VDC
Height 11.1 mm
Isolation voltage 3 kV
Length 21.8 mm
Power 3 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead