TMR 3-0510 | TRACO POWER

DC/DC converter, 4.5-9 VDC, 2.3 W, 1 output, 3.3 VDC, 75 % efficiency, TMR 3-0510

Order No.: 32C2320
EAN: 4099891314989
MPN:
TMR 3-0510
Series: TMR 3
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
21.4795 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4795 €
10 pcs.
19.3256 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-0510

The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 700 mA
Design SIP8
Width 9.3 mm
Input voltage AC 4.5-9 VDC
Height 11.2 mm
Isolation voltage 1.5 kV
Length 21.8 mm
Power 2.3 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Length
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Width
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Design
Length