TMR 2-4811WIN | TRACO POWER

DC/DC converter, 18-75 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, TMR 2-4811WIN

Order No.: 32C2314
EAN: 4099891314927
MPN:
TMR 2-4811WIN
Series: TMR 2WIN
TRACO POWER
TMR 2-4811WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.422 €
10 pcs.
14.756 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2-4811WIN

The TMR-2WIN series is a family of isolated 2 W DC/DC converter modules with accurately regulated output voltages and ultra-wide 4:1 input voltage ranges. They require no minimum load and are protected against overload and short circuit. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package; even the converters can reliably operate in an ambient temperature of –40°C to +75°C at full load and up to 90°C with 50% power derating. Typical applications for these converters are distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 400 mA
Design SIP8
Width 9.3 mm
Input voltage AC 18-75 VDC
Height 11.2 mm
Isolation voltage 1.5 kV
Length 21.8 mm
Power 2 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead