TMR 2-1223WIN | TRACO POWER

DC/DC converter, 4.5-18 VDC, 2 W, 2 outputs, ±15 VDC, 82 % efficiency, TMR 2-1223WIN

Order No.: 32C2305
EAN: 4099891314835
MPN:
TMR 2-1223WIN
Series: TMR 2WIN
TRACO POWER
TMR 2-1223WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
17.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.3264 €

DC/DC Converter, TMR 2-1223WIN, TRACO POWER

The TMR 2-1223WIN is an isolated 2 W DC/DC converter module with accurately regulated output voltage and ultra-wide 4:1 input voltage range. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package, even the converter can reliably operate in an ambient temperature of -40°C to +75°C at full load and up to 90°C with 50% power derating.

Features

  • Excellent load and line regulation
  • Continuous short-circuit protection
  • Overload Protection
  • Remote On/Off control

Applications

  • Communication equipment
  • Instrumentation
  • Industrial electronics
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 67 mA
Design SIP8
Width 9.3 mm
Input voltage AC 4.5-18 VDC
Height 11.2 mm
Isolation voltage 1.5 kV
Length 21.8 mm
Power 2 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead