TMR 2-1210WIN | TRACO POWER

DC/DC converter, 4.5-18 VDC, 1.7 W, 1 output, 3.3 VDC, 75 % efficiency, TMR 2-1210WIN

Order No.: 32C2299
EAN: 4099891314774
MPN:
TMR 2-1210WIN
Series: TMR 2WIN
TRACO POWER
TMR 2-1210WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2-1210WIN

The TMR-2WIN series is a family of isolated 2 W DC/DC converter modules with accurately regulated output voltages and ultra-wide 4:1 input voltage ranges. They require no minimum load and are protected against overload and short circuit. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package; even the converters can reliably operate in an ambient temperature of –40°C to +75°C at full load and up to 90°C with 50% power derating. Typical applications for these converters are distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SIP8
Width 9.3 mm
Input voltage AC 4.5-18 VDC
Height 11.2 mm
Isolation voltage 1.5 kV
Length 21.8 mm
Power 1.7 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead