TMR 2410 | TRACO POWER

DC/DC converter, 18-36 VDC, 2 W, 1 output, 3.3 VDC, 78 % efficiency, TMR 2410

Order No.: 32C2295
EAN: 4099891314736
MPN:
TMR 2410
Series: TMR 2
TRACO POWER
TMR 2410 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2410

The TMR-2 series is a family of isolated 2W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SIP8
Width 9.2 mm
Input voltage AC 18-36 VDC
Height 11.1 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 2 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead