TMM 24124C | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 24 W, 1 output, 24 VDC

Order No.: 32C2239
EAN: 4099891341336
MPN:
TMM 24124C
Series: TMM 24
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
82.2171 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
82.22 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2171 €
10 pcs.
73.9942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1 A
Design chassis mounting
Width 54 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 23.3 mm
Isolation voltage 4 kV
Length 96 mm
Power 24 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Output voltage DC
Number of outputs
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Output voltage DC
Number of outputs
Power
AC/DC converter, 85-264 VAC/120-370 VDC, 24 W, 1 output
Order No.:
 32C2235
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 24112C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 82.22 € *
1 pcs.
82.2171 €
10 pcs.
73.9942 €
2 A
83 %
chassis mounting
4 kV
85-264 VAC/120-370 VDC
54 mm
96 mm
23.3 mm
1
24 W
AC/DC converter, 85-264 VAC/120-370 VDC, 24 W, 1 output, 24 VDC
Order No.:
 32C2239
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMM 24124C
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 82.22 € *
1 pcs.
82.2171 €
10 pcs.
73.9942 €
1 A
85 %
chassis mounting
4 kV
85-264 VAC/120-370 VDC
54 mm
96 mm
23.3 mm
24 VDC
1
24 W