THN 15-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±15 VDC, 88 % efficiency, THN 15-2423WI

Order No.: 32C2152
EAN: 4099891313722
MPN:
THN 15-2423WI
Series: THN 15WI
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
46.9455 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.95 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9455 €
10 pcs.
42.2450 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 15-2423WI

The THN-15WI series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0”x 1.0”x 0.4” and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 500 mA
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 9.9 mm
Isolation voltage 1.6 kV
Length 25.4 mm
Power 15 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Length
Height
Power
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Width
Length
Height
Power