THL 3-2423WISM | TRACO POWER
DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 80 % efficiency, THL 3-2423WISM
DC/DC converters, Traco THL 3-2423WISM
The THL 3WISM series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges in SMD-package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data- and telecom applications and for instrumentation and Industrial electronics.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 100 mA | |
Design | SMD | |
Width | 13.7 mm | |
Input voltage AC | 9-36 VDC | |
Height | 8.3 mm | |
Isolation voltage | 1.5 kV | |
Length | 24 mm | |
Power | 3 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |