THL 3-4813WI | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 1 output, 15 VDC, 80 % efficiency, THL 3-4813WI

Order No.: 32C2034
EAN: 4099891312541
MPN:
THL 3-4813WI
Series: THL 3WI
TRACO POWER
THL 3-4813WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.7659 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
10 pcs.
17.8024 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 3-4813WI

The THL 3WI series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges in DIP-package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote On/Off and short circuit protection. THL 3WI converter is an excellent solution for data- and telecom applications and for instrumentation and Industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 200 mA
Design DIP16
Width 13.7 mm
Input voltage AC 18-75 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 23.8 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead