THL 25-2422 | TRACO POWER

DC/DC converter, 18-36 VDC, 25 W, 2 outputs, ±12 VDC, 89 % efficiency, THL 25-2422

Order No.: 32C2003
EAN: 4099891312237
MPN:
THL 25-2422
Series: THL 25
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
62.6059 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
62.61 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6059 €
10 pcs.
56.3346 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 25-2422

The THL 25 series is the latest generation of dc-dc converter modules with highest power density. The product achieves 25 Watt output power and comes in a metal case with small dimensions of only 1.0”x 1.0”x 0.4”. All models have a wide 2:1 input voltage range and precisely regulated output voltages. High efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 1.04 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 25 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height