THI 2-2412M | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 2 W, 1 output, 12 VDC, 66 % efficiency, THI 2-2412M

Order No.: 32C1944
EAN: 4099891311643
MPN:
THI 2-2412M
Series: THI 2M
TRACO POWER
THI 2-2412M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.7996 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THI 2-2412M

The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 165 mA
Design DIP16
Width 13.7 mm
Input voltage AC 21.6-26.4 VDC
Height 8.6 mm
Isolation voltage 3 kV
Length 23.8 mm
Power 2 W
efficiency 66 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead