THD 15-2411N | TRACO POWER

DC/DC converter, 18-36 VDC, 15 W, 1 output, 5.1 VDC, 90 % efficiency, THD 15-2411N

Order No.: 32C1902
EAN: 4099891311223
MPN:
THD 15-2411N
Series: THD 15N
TRACO POWER
THD 15-2411N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
47.0050 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
47.01 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0050 €
10 pcs.
42.2926 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THD 15-2411N, TRACO POWER

The THD 15-2411N provides 15 W output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 2:1 input voltage range and a precisely regulated output voltage.

Features

  • Industry standard pinout
  • Remote On/Off control
Technical specifications
Number of outputs 1
Output voltage DC 5.1 VDC
Output current 3 A
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 31.8 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead