TES 5-2412WI | TRACO POWER

DC/DC converter, 9-36 VDC, 5 W, 1 output, 12 VDC, 83 % efficiency, TES 5-2412WI

Order No.: 32C1820
EAN: 4099891310400
MPN:
TES 5-2412WI
Series: TES 5WI
TRACO POWER
TES 5-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
40.52 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5195 €
10 pcs.
36.4616 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 5-2412WI

The TES-5WI series is a family of high performance 5W dc/dc-converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of –40 to +71°C at full load. Further features a e built-in EMI-filter to meet EN 55022 class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 420 mA
Design SMD
Width 20.6 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 33.4 mm
Power 5 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead