TEQ 100-4815WIR | TRACO POWER

DC/DC converter, 18-75 VDC, 100.8 W, 1 output, 24 VDC, 90 % efficiency, TEQ 100-4815WIR

Order No.: 32C1710
EAN: 4099891309305
MPN:
TEQ 100-4815WIR
Series: TEQ 100WIR
TRACO POWER
TEQ 100-4815WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
405.8019 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
405.80 € *
Price list
Quantity
Price per unit*
1 pcs.
405.8019 €
10 pcs.
365.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEQ 100-4815WIR

The TEQ-100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications w here often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the overall heatsink construction allows an operating temperature up to +85°C with natural convection cooling without power derating and up to +95ºC with power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 4.2 A
Width 88.9 mm
Input voltage AC 18-75 VDC
Height 87.6 mm
Isolation voltage 2.25 kV
Length 103.1 mm
Power 100.8 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead