TEP 150-7213WI | TRACO POWER

DC/DC converter, 43-160 VDC, 150 W, 1 output, 15 VDC, 89 % efficiency, TEP 150-7213WI

Order No.: 32C1622
EAN: 4099891308421
MPN:
TEP 150-7213WI
Series: TEP 150WI
TRACO POWER
TEP 150-7213WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
260.9313 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
260.93 € *
Price list
Quantity
Price per unit*
1 pcs.
260.9313 €
10 pcs.
234.8346 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 150-7213WI

The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110 VDC with ±40 % tolerance and the approval in accordance to EN50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 10 A
Width 59 mm
Input voltage AC 43-160 VDC
Height 35.7 mm
Isolation voltage 2.25 kV
Length 98 mm
Power 150 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead