TEP 100-1210 | TRACO POWER

DC/DC converter, 9-18 VDC, 83 W, 1 output, 3.3 VDC, 90 % efficiency, TEP 100-1210

Order No.: 32C1597
EAN: 4099891308186
MPN:
TEP 100-1210
Series: TEP 100
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
182.4865 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
182.49 € *
Price list
Quantity
Price per unit*
1 pcs.
182.4865 €
10 pcs.
164.2438 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-1210

The TEP 100 Series is a family of isolated high performance dc-dc converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom and industry control.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 25 A
Design module
Width 57.9 mm
Input voltage AC 9-18 VDC
Height 12.7 mm
Isolation voltage 2.25 kV
Length 61 mm
Power 83 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Isolation voltage
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Width
Length
Height
Number of outputs
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Design
Width
Length
Height
Number of outputs