TEN 8-2413 | TRACO POWER

DC/DC converter, 18-36 VDC, 8 W, 1 output, 15 VDC, 85 % efficiency, TEN 8-2413

Order No.: 32C1584
EAN: 4099891308056
MPN:
TEN 8-2413
Series: TEN 8
TRACO POWER
TEN 8-2413 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.6302 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
31.63 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6302 €
10 pcs.
28.4648 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 8-2413

The TEN 8 series is a family of high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 535 mA
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 8 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead