TEN 6-2411WIN-HI | TRACO POWER

DC/DC converter, 9-36 VDC, 6 W, 1 output, 5 VDC, 80 % efficiency, TEN 6-2411WIN-HI

Order No.: 32C1567
EAN: 4099891307882
MPN:
TEN 6-2411WIN-HI
Series: TEN 6WIN-HI
TRACO POWER
TEN 6-2411WIN-HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.5961 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5961 €
10 pcs.
24.8234 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 6-2411WIN-HI

The TEN-6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1.2 A
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 31.8 mm
Power 6 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead