TEN 5-1212 | TRACO POWER

DC/DC converter, 9-18 VDC, 6 W, 1 output, 12 VDC, 84 % efficiency, TEN 5-1212

Order No.: 32C1503
EAN: 4099891307240
MPN:
TEN 5-1212
Series: TEN 5
TRACO POWER
TEN 5-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.5961 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5961 €
10 pcs.
24.8234 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 5-1212

The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 500 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 6 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead