TEN 3-4812WIN-HI | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 1 output, 12 VDC, 80 % efficiency, TEN 3-4812WIN-HI

Order No.: 32C1400
EAN: 4099891306212
MPN:
TEN 3-4812WIN-HI
Series: TEN 3WIN-HI
TRACO POWER
TEN 3-4812WIN-HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
14.2919 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 3-4812WIN-HI

The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 250 mA
Design DIP24
Width 20.3 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead