TEN 3-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 80 % efficiency, TEN 3-2423WI

Order No.: 32C1369
EAN: 4099891305901
MPN:
TEN 3-2423WI
Series: TEN 3WI
TRACO POWER
TEN 3-2423WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.0023 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.00 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0023 €
10 pcs.
21.5985 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 3-2423WI

The TEN 3WI series is a family of dc-dc converter modules with 3W output power, featuring ultra wide 4:1 input voltage ranges of 9-36VDC or 18-75VDC. They come in a DIP-24 plastic package with industry-standard footprint. A high efficiency up to 84% allows operation ambient temperatures of –40°C to +70°C at full load. A built-in EMI input filter complies with EN 55022,class A without need of external components. Further standard features include over voltage protection and continuous short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where isolated, tightly regulated voltages are required

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP24
Width 20 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead