TEN 3-0521N-HI | TRACO POWER

DC/DC converter, 4.5-9 VDC, 2.5 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 3-0521N-HI

Order No.: 32C1361
EAN: 4099891305826
MPN:
TEN 3-0521N-HI
Series: TEN 3N-HI
TRACO POWER
TEN 3-0521N-HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 3-0521N-HI

The TEN 3N Series is a drop in replacement of the prevalent TEN 3 Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of –40°C to +85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 250 mA
Design DIP24
Width 20.3 mm
Input voltage AC 4.5-9 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 2.5 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead