TEN 3-1210 | TRACO POWER
DC/DC converter, 9-18 VDC, 2 W, 1 output, 3.3 VDC, 74 % efficiency, TEN 3-1210
Unit Price (€ / pc.)
18.8377 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEN 3-1210
The TEN 3 series of DC/DC converters, comprising 28 models, has been designed for a wide range of applications in industrial and communication systems. High efficiency allows an operating temperature range of –40°C to +85°C. Other features of these converters are internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability of this product.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 600 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 2 W | |
efficiency | 74 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |