TEN 25-4823 | TRACO POWER

DC/DC converter, 36-75 VDC, 30 W, 2 outputs, ±15 VDC, 89 % efficiency, TEN 25-4823

Order No.: 32C1291
EAN: 4099891305123
MPN:
TEN 25-4823
Series: TEN 25
TRACO POWER
TEN 25-4823 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
10 pcs.
63.2961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 1 A
Design DIP7
Width 40.6 mm
Input voltage AC 36-75 VDC
Height 9.5 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead