TEN 20-4822WIN | TRACO POWER

DC/DC converter, 18-75 VDC, 20 W, 2 outputs, ±12 VDC, 88 % efficiency, TEN 20-4822WIN

Order No.: 32C1280
EAN: 4099891305017
MPN:
TEN 20-4822WIN
Series: TEN 20WIN
TRACO POWER
TEN 20-4822WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
59.9998 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
60.00 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9998 €
10 pcs.
53.9903 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 20-4822WIN

The TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a ultra compact 2“ x 1“ low profile package with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 835 mA
Design DIP6
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 20 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead