TEN 15-4822 | TRACO POWER

DC/DC converter, 18-75 VDC, 15 W, 2 outputs, ±12 VDC, 88 % efficiency, TEN 15-4822

Order No.: 32C1243
EAN: 4099891304645
MPN:
TEN 15-4822
Series: TEN 15
TRACO POWER
TEN 15-4822 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
56.3703 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
56.37 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3703 €
10 pcs.
50.7416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 625 mA
Design DIP5
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead