TEL 8-2413 | TRACO POWER

DC/DC converter, 18-36 VDC, 8 W, 1 output, 15 VDC, 85 % efficiency, TEL 8-2413

Order No.: 32C1196
EAN: 4099891304195
MPN:
TEL 8-2413
Series: TEL 8
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 8-2413

The TEL 8 series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer a 2:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load. An input filter makes the converters comply with conducted emission EN55022 class A. The TEL 8 Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 535 mA
Design DIP16
Width 14 mm
Input voltage AC 18-36 VDC
Height 8.5 mm
Isolation voltage 1.5 kV
Length 24.1 mm
Power 8 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height