TEL 8-1211 | TRACO POWER
DC/DC converter, 9-18 VDC, 8 W, 1 output, 5 VDC, 81 % efficiency, TEL 8-1211
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TEL 8-1211, TRACO
The TEL 8 series is a series of isolated 8 Watt converters, supplied in a very compact DIP-16 metal housing. They offer a 2:1 input voltage range and have a high efficiency of up to 86%, allowing an operating temperature of up to +70°C at full load. An input filter ensures that the converters meet the EN55022 Class A conducted emission standard.
Features
- Ultra-compact 8 W converter in DIP-16
- Operating temperature range
- Large 2:1 input range
- Built-in filter according to EN 55022 class A
- Protection against short circuit
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1.6 A | |
Design | DIP16 | |
Width | 14 mm | |
Input voltage AC | 9-18 VDC | |
Height | 8.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 24.1 mm | |
Power | 8 W | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |