TEL 30-2413 | TRACO POWER

DC/DC converter, 18-36 VDC, 30 W, 1 output, 15 VDC, 84 % efficiency, TEL 30-2413

Order No.: 32C1182
EAN: 4099891304072
MPN:
TEL 30-2413
Series: TEL 30
TRACO POWER
TEL 30-2413 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
72.4234 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
72.42 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4234 €
10 pcs.
65.1763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 2 A
Width 15.1 mm
Input voltage AC 18-36 VDC
Height 25.4 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead