TEL 3-4823 | TRACO POWER

DC/DC converter, 36-75 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TEL 3-4823

Order No.: 32C1181
EAN: 4099891304065
MPN:
TEL 3-4823
Series: TEL 3
TRACO POWER
TEL 3-4823 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
14.6846 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 3-4823

The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP24
Width 20 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead