TEL 3-2012 | TRACO POWER

DC/DC converter, 10-40 VDC, 3 W, 1 output, 12 VDC, 80 % efficiency, TEL 3-2012

Order No.: 32C1175
EAN: 4099891304003
MPN:
TEL 3-2012
Series: TEL 3
TRACO POWER
TEL 3-2012 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 3-2012

The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 250 mA
Design DIP24
Width 20 mm
Input voltage AC 10-40 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead