TDR 2-0522SM | TRACO POWER

DC/DC converter, 4.5-9 VDC, 2 W, 2 outputs, ±12 VDC, 81 % efficiency, TDR 2-0522SM

Order No.: 32C1087
EAN: 4099891303129
MPN:
TDR 2-0522SM
Series: TDR 2SM
TRACO POWER
TDR 2-0522SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.8103 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
10 pcs.
25.0257 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDR 2-0522SM

The TDR-2 series is a family of compact 2 W dc/dc-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-2 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 83 mA
Design SMD
Width 8.7 mm
Input voltage AC 4.5-9 VDC
Height 18.9 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 2 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead