R-7812-0.5 | RECOM

DC/DC converter, 15-32 VDC, 6 W, 1 output, 12 VDC, 97 % efficiency, R-7812-0.5

Order No.: 33C418
EAN: 4099891335113
MPN:
R-7812-0.5
80099056
Series: R-78-0.5
RECOM
default L
front L
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
9.401 €

DC/DC converters, type Recom R-78.

Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-7812-0.5, 15 to 32 V, 12 V, 0.5 A, 97/94 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 500 mA
Design SIP3
Width 7.5 mm
Input voltage AC 15-32 VDC
Height 10.2 mm
Length 11.5 mm
Power 6 W
efficiency 97 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Bar with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
efficiency
Power
Design
Width
Length
Output current
Height
Number of outputs