R-783.3-0.5 | RECOM
DC/DC converter, 4.75-32 VDC, 2 W, 1 output, 3.3 VDC, 91 % efficiency, R-783.3-0.5
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC/DC converters, type Recom R-78.
Switching mode regulator, pin compatible with LM78xx. Output voltage tolerance: typical/max. ±2.0/±3.0%. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency at min./max. input voltage): R-783.3-0.5, 4.75 to 32 V, 3.3 V, 0.5 A, 91/81 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 500 mA | |
Design | SIP3 | |
Width | 7.5 mm | |
Input voltage AC | 4.75-32 VDC | |
Height | 10.2 mm | |
Length | 11.5 mm | |
Power | 2 W | |
efficiency | 91 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |