TSRN 1-24150SM | TRACO POWER

DC/DC converter, 16.5-75 VDC, 15 W, 1 output, 15 VDC, 95.5 % efficiency, TSRN 1-24150SM

Order No.: 32C2845
EAN: 4099891318857
MPN:
TSRN 1-24150SM
Series: TSRN 1SM
TRACO POWER
TSRN 1-24150SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-24150SM

The new TSRN-1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95 % allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~4 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency, low standby power consumption and remote On/Off function make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 1 A
Design SMD
Width 9.3 mm
Input voltage AC 16.5-75 VDC
Height 7.4 mm
Length 15.2 mm
Power 15 W
efficiency 95.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead