The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.
Number of outputs | 1 | |
Output voltage DC | 1.8 VDC | |
Output current | 1 A | |
Design | SMD | |
Width | 9.3 mm | |
Input voltage AC | 3-5.5 VDC | |
Height | 7.6 mm | |
Length | 15.2 mm | |
Power | 2 W | |
efficiency | 93 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available