TRA 3-1211 | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 3 W, 1 output, 5 VDC, 84 % efficiency, TRA 3-1211
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TRA 3-1211
The TRA 3 series are miniature, I/O-isolated 3W DC/DC-converters with a semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 600 mA | |
Design | SIP6 | |
Width | 6.1 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1 kV | |
Length | 19.5 mm | |
Power | 3 W | |
efficiency | 84 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |